+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KEW1051

Digital multimeter; LCD; (6000); VDC: 0.1÷600mV,6V,60V,600V,1kV


Manufacturer: KYORITSU

Manufacturer part number:
KEW1051
TME Symbol:
KEW1051

Specification

Manufacturer
KYORITSU
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
0.1...600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.09% + 2 digit)
AC voltage measuring range
0.1...600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.5% + 5 digit)
DC current measuring range
600µA/6mA/60mA/440mA/6A/10A
DC current measuring accuracy
±(0.2% + 5 digit)
AC current measuring range
600µA/6mA/60mA/440mA/6A/10A
AC current measuring accuracy
±(0.75% + 5 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/40MΩ
Capacitance measuring range
10nF/100nF/1µF/10µF/100µF/1mF
Capacitance measuring accuracy
±(2%+ 5 digit)
Frequency measuring range
99.99Hz/999.9Hz/9.999kHz/99.99kHz
Frequency measuring accuracy
±(0.02%+1 digit)
Temperature measuring range
-50...600°C
Temperature measurement accuracy
±(2% + 3°C)
Resistance measuring accuracy
±(0.4%+1 digit)
Diode test
0.5mA @2V
Continuity test
acoustic indication, <50Ω
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
90x192x49mm
Bargraph
yes
Standard equipment
  • fuses x2
  • test leads
  • user's manual
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low-pass filter
  • MIN/MAX/LAST function
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight895.2 g

WATCH VIDEO

See other products in this category: Portable digital multimeters KYORITSU,
*
KEW1051
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 378.99 USDGross price for quantities from 1 pcs - 378.99 USD