+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KEW1061

Digital multimeter; USB; LCD; (50000); C accuracy: ±(1%+5digit)


Manufacturer: KYORITSU

Manufacturer part number:
KEW1061
TME Symbol:
KEW1061

Specification

Manufacturer
KYORITSU
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, DC current, DC voltage, frequency, resistance, temperature (external probe required)
Kind of display used
LCD
Display parameters
(50000)
DC voltage measuring range
50mV/500mV/2.4V/5V/50V/500V/1kV
DC voltage measuring accuracy
±(0.02% + 2 digit)
AC voltage measuring range
50mV/500mV/5V/50V/500V/1kV
AC voltage measuring accuracy
±(0.7% + 30 digit)
Bandwidth for AC voltage measurements
10Hz...20kHz
DC current measuring range
0.5mA/5mA/50mA/500mA/5A/10A
DC current measuring accuracy
±(0.2% + 5 digit)
AC current measuring range
500µA/5mA/50mA/0.5A/5A/10A
AC current measuring accuracy
±(1% + 20 digit)
True effective value measurement
True RMS AC, True RMS AC+DC
Resistance measuring range
500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ
Capacitance measuring range
5nF/50nF/500nF/5µF/50µF/500µF/5mF/50mF
Capacitance measuring accuracy
±(1%+ 5 digit)
Frequency measuring range
9.999Hz/99.99Hz/9.999kHz/99.99kHz
Frequency measuring accuracy
±(0.02%+1 digit)
Temperature measuring range
-200...1372°C
Temperature measurement accuracy
±(1% + 1.5°C)
Resistance measuring accuracy
±(0.1%+2 digit)
Diode test
0.5mA @2V
Continuity test
acoustic indication, <100Ω
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
90x192x49mm
Illumination
yes
Bargraph
yes
Power supply
  • battery LR6 AA 1,5V x4
Standard equipment
  • fuses x2
  • test leads
  • user's manual
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low-pass filter
  • MIN/MAX/AVG function
  • MIN/MAX/LAST function
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight974.1 g

WATCH VIDEO

See other products in this category: Portable digital multimeters KYORITSU,
*
KEW1061
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 566.62 USDGross price for quantities from 1 pcs - 566.62 USD