+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | KYORITSU | |
Type of meter | digital multimeter | |
Interface | USB | |
Measurement | AC current, AC voltage, DC current, DC voltage, frequency, resistance, temperature (external probe required) | |
Kind of display used | LCD | |
Display parameters | (50000) | |
DC voltage measuring range | 50mV/500mV/2.4V/5V/50V/500V/1kV | |
DC voltage measuring accuracy | ±(0.02% + 2 digit) | |
AC voltage measuring range | 50mV/500mV/5V/50V/500V/1kV | |
AC voltage measuring accuracy | ±(0.7% + 30 digit) | |
Bandwidth for AC voltage measurements | 10Hz...100kHz | |
DC current measuring range | 0.5mA/5mA/50mA/500mA/5A/10A | |
DC current measuring accuracy | ±(0.2% + 5 digit) | |
AC current measuring range | 500µA/5mA/50mA/0.5A/5A/10A | |
AC current measuring accuracy | ±(1% + 20 digit) | |
True effective value measurement | True RMS AC, True RMS AC+DC | |
Resistance measuring range | 500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ | |
Capacitance measuring range | 5nF/50nF/500nF/5µF/50µF/500µF/5mF/50mF | |
Capacitance measuring accuracy | ±(1%+ 5 digit) | |
Frequency measuring range | 9.999Hz/99.99Hz/9.999kHz/99.99kHz | |
Frequency measuring accuracy | ±(0.02%+1 digit) | |
Temperature measuring range | -200...1372°C | |
Temperature measurement accuracy | ±(1% + 1.5°C) | |
Resistance measuring accuracy | ±(0.1%+2 digit) | |
Diode test | 0.5mA @2V | |
Continuity test | acoustic indication, <100Ω | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Related items | 5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12 | |
Dimensions (W x H x D) | 90x192x49mm | |
Illumination | yes | |
Bargraph | yes |