+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | KYORITSU | |
Type of meter | insulation resistance | |
Kind of display used | LCD | |
Measurement | AC voltage, insulation resistance | |
Insulation resistance measuring accuracy | ±(5% + 3digit) | |
AC voltage measuring range | 30...600V | |
AC voltage measuring accuracy | ±(2% + 3 digit) | |
DC voltage measuring range | 30...600V | |
DC voltage measuring accuracy | ±(2% + 3 digit) | |
Test voltage | 250V/500V/1kV/2.5kV | |
Conform to the norm | CAT III 600V CAT IV 300V | |
Pollution degree | 2 | |
Body dimensions | 226x177x100mm | |
Insulation resistance measuring ranges | 0...99.9MΩ/80MΩ...1GΩ/800MΩ...9.99GΩ/8...99.9GΩ/80GΩ...1TΩ |