+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KEW3552

Meter: insulation resistance; LCD; VAC: 2÷600V; VDC: 2÷600V; IP40


Manufacturer: KYORITSU

Manufacturer part number:
KEW3552
TME Symbol:
KEW3552

Specification

Manufacturer
KYORITSU
Type of meter
insulation resistance
Kind of display used
LCD
Measurement
AC voltage, continuity, DC voltage, insulation resistance
Insulation resistance measuring accuracy
±(2% + 2digit)
AC voltage measuring range
2...600V
AC voltage measuring accuracy
±(1% + 4 digit)
DC voltage measuring range
2...600V
DC voltage measuring accuracy
±(1% + 4 digit)
Interface
USB
Test voltage
50V/100V/125V/250V/500V/1kV
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Measuring instrument features
polarization index (PI) and dielelectric absorption ratio (DAR)
IP rating
IP40
Body dimensions
97x156x46mm
Insulation resistance measuring ranges
4MΩ/40MΩ/100MΩ/200MΩ/250MΩ/400MΩ/500MΩ/2GΩ/4GΩ/20GΩ/40GΩ
Measurement memory
1000
Illumination
yes
Bargraph
yes
Weight without batteries
490g
Standard equipment
  • case
  • hard case
  • shoulder strap
  • test leads ( 3pcs.)
  • test probe
Power supply
  • battery AA 1,5V x4
Gross weight1.1041 kg

WATCH VIDEO

See other products in this category: Insulation Resistance Meters KYORITSU,
*
KEW3552
0 in TME stock
Net price for quantities from 1 pcs - 596.63 USDGross price for quantities from 1 pcs - 596.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.