+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KEW5010

Data logger; AC current,leakage current; 111x60x42mm; Ch: 3; 9.9V

Manufacturer: KYORITSU

Manufacturer part number:
KEW5010
TME Symbol:
KEW5010

Specification

Manufacturer
KYORITSU
Type of meter
data logger
Measurement
AC current, leakage current
Body dimensions
111x60x42mm
Interface
USB
Number of channels
3
Conform to the norm
CAT III 300V EN 61010
True effective value measurement
True RMS
Related items
KEW7185, KEW8121, KEW8122, KEW8123, KEW8146, KEW8147, KEW8148, KEW8309, KEW8320, KEW9135
Measurement memory
60000
Software
included
Operating voltage
9.9V
Standard equipment
  • case
  • USB cable
  • user's manual
Power supply
  • battery LR6 AA 1,5V x4
Measuring instrument features
  • continuous recording mode NORMAL
  • current waveform recording mode
  • low battery indicator
  • low-pass filter
  • optical alarm when a limit value is exceeded
  • trigger recording mode
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight200 g

WATCH VIDEO

See other products in this category: Voltage and Current Loggers KYORITSU,
*
KEW5010
0 in TME stock
Net price for quantities from 1 pcs - 457.77 USDGross price for quantities from 1 pcs - 457.77 USD
No. of pieces (Multiplicity: 1)