+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KYORITSU | |
Type of meter | data logger | |
Measurement | AC voltage, frequency, insulation resistance, leakage current, phase angle θ | |
Kind of display used | LCD | |
AC voltage measuring range | 1kV | |
Body dimensions | 115x57x165mm | |
Interface | USB | |
Display resolution | 160x160 | |
Number of channels | 4 | |
Conform to the norm | CAT III 600V CAT IV 300V EN 61010 | |
True effective value measurement | True RMS | |
Related items | KEW8121, KEW8122, KEW8123, KEW8124, KEW8125, KEW8126, KEW8127, KEW8128, KEW8130, KEW8141, KEW8142, KEW8143, KEW8146, KEW8147, KEW8148, KEW8177, KEW8178 | |
Software | included | |
Leakage current | 10mA, 100mA, 1A, 10A | |
Kind of network | 3-wire, 4-wire, single-phase, three-phase | |
Frequency measuring range | 40...70Hz |