+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KEW 6010B

Meter: appliance meter; LCD; 3,5 digit (1999); VAC: 100÷300V; 50Hz


Manufacturer: KYORITSU

Manufacturer part number:
KEW 6010B
TME Symbol:
KEW6010B

Specification

Manufacturer
KYORITSU
Type of meter
appliance meter
Kind of display used
LCD
Display parameters
3,5 digit (1999)
RCD test
10mA, 30mA, 100mA, 300mA, 500mA
Loop impedance measurement
400mΩ...20Ω/2kΩ
Touch voltage measurement
0...100V
AC voltage measuring range
100...300V
AC voltage measuring accuracy
±3%
Bandwidth for AC voltage measurements
50Hz
Measurement
AC voltage, insulation resistance, short circuit loop impedance
Insulation resistance measuring ranges
0.5...200MΩ
Interface
RS232
Test voltage
500V/1kV
IP rating
IP40
Conform to the norm
CAT III 300V EN 61010
Weight with battery
840g
Continuity test
0Ω...20Ω, 0Ω...200Ω
Measurement memory
300
Loop impedance measuring accuracy
±(3% + 8 digit)
Power supply
  • battery LR6 AA 1,5V x8
Measuring instrument features
  • automatic circuit discharging after insulation resistance measurement
  • automatic compensation of test leads resistance at continuity test
  • indication of L-PE, L-N connections correctness
  • indication of touch voltage 25V or 50V measuring range overflow with blockade of measurement continuation
  • light signalling of live circuit
  • test current phase switch 0...180°
Standard equipment
  • test leads
  • test probes
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x8
Gross weight2.408 kg
Guarantee (months)12

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations KYORITSU,
*
KEW 6010B
0 in TME stock
Net price for quantities from 1 pcs - 726.27 USDGross price for quantities from 1 pcs - 726.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.