+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KEW7196B

Test lead: single; Len: 1.5m; red; with remote control switch


Manufacturer: KYORITSU

Manufacturer part number:
KEW7196B
TME Symbol:
KEW7196B

Specification

Manufacturer
KYORITSU
Type of test lead
single
Cable length
1.5m
Colour
red
Test accessories features
with remote control switch
Related items
KEW6024PV
IP rating
IP54
Trade name
meter leads
Gross weight200 g
See other products in this category: Single Test Leads KYORITSU,
*
KEW7196B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 66.11 USDGross price for quantities from 1 pcs - 66.11 USD