+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KEW7234-PP10A

Test lead: kit; angular banana plug 4mm x2,crocodile clip


Manufacturer: KYORITSU

Manufacturer part number:
KEW7234-PP10A
TME Symbol:
KEW7234-PP10A

Specification

Manufacturer
KYORITSU
Type of test lead
kit
Current rating
10A
Colour
black, red
Conform to the norm
CAT III 1000V EN 61010
Trade name
meter leads
Test lead configuration
  • angular banana plug 4mm x2
  • crocodile clip
Gross weight135.8 g
See other products in this category: Test Leads - Sets KYORITSU,
*
KEW7234-PP10A
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 50.10 USDGross price for quantities from 1 set - 50.10 USD