+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KISTENBERG
Alternative designations: 5905197274348
Manufacturer | KISTENBERG | |
Type of container | cuvette | |
Colour | black | |
Cover colour | transparent | |
Version | with a lock | |
Body dimensions | 237x159x118mm | |
Application of cases | designed for placing on shelves etc., for stacking and for suspending on special bars, for storage of small electronic and mechanical components, in shops, in warehouses, in workshops | |
Case features | can be hung on the BINEER BOARD pegboard or hanging rail | |
Manufacturer series | EXE BOX | |
Trade name | BINEER |