+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1006

Terminal: flat; 6.4mm; 0.8mm; male; M3; 6x terminal,double; screw


Manufacturer: KEYSTONE

Manufacturer part number:
1006
TME Symbol:
KEYS1006

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
6.4mm
Thickness
0.8mm
Kind of terminal
male
Hole for screw
M3
Ferrule variant
6x terminal, double
Mechanical mounting
screw
Contact material
brass
Mounting hole diameter
3.3mm
Spatial orientation
angled 90°
Gross weight3.58 g
Certificates
See other products in this category: Solder terminals PCB mount KEYSTONE,
*
1006
153 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 200 pcs - 0.77 USDGross price for quantities from 200 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
Net price for quantities from 2000 pcs - 0.53 USDGross price for quantities from 2000 pcs - 0.53 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcs