+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of battery accessory | socket | |
Cell size | 2032, BR2016, BR2020, BR2025, BR2032, CL2020, CR2016, CR2025, CR2032, DL2016, DL2025, DL2032 | |
Number of batteries | 1 | |
Mounting | horizontal, THT | |
Leads | terminal | |
Height | 5.9mm | |
Body material | PBT | |
Battery diameter | 20mm | |
Contact plating | nickel plated | |
Operating temperature | -50...145°C |