+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1068

Socket; CR2450; Batt.no: 1; PCB,vertical,THM; for PCB


Manufacturer: KEYSTONE

Manufacturer part number:
1068
TME Symbol:
KEYS1068

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
CR2450
Number of batteries
1
Mounting
PCB, THM, vertical
Leads
for PCB
Gross weight3.41 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1068
246 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs