+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1073

Socket; CR2320,CR2325,CR2330,CR2335; Batt.no: 1; SMT; solder lugs


Manufacturer: KEYSTONE

Manufacturer part number:
1073
TME Symbol:
KEYS1073

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
CR2320, CR2325, CR2330, CR2335
Number of batteries
1
Mounting
SMT
Leads
solder lugs
Height
7.37mm
Colour
black
Body material
polyamide
Contact material
steel
Contact plating
nickel plated
Operating temperature
-50...145°C
Gross weight6.5 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1073
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 50 pcs - 2.57 USDGross price for quantities from 50 pcs - 2.57 USD
Net price for quantities from 100 pcs - 2.25 USDGross price for quantities from 100 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.