+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1074

Socket; CR2032; Batt.no: 1; PCB,vertical,THM; for PCB


Manufacturer: KEYSTONE

Manufacturer part number:
1074
TME Symbol:
KEYS1074

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
CR2032
Number of batteries
1
Mounting
PCB, THM, vertical
Leads
for PCB
Gross weight1.48 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1074
840 in TME stock
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerTray = 100 pcs