+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1075-2

Spring contact; A23,A27,AAA,AAAA,N,R03; Batt.no: 1; PCB,THM


Manufacturer: KEYSTONE

Manufacturer part number:
1075-2
TME Symbol:
KEYS1075-2

Specification

Manufacturer
KEYSTONE
Type of battery accessory
spring contact
Cell size
A23, A27, AAA, AAAA, N, R03
Number of batteries
1
Mounting
PCB, THM
Leads
for PCB
Gross weight0.87 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1075-2
0 in TME stock
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.