+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1079

Holder; CR123A; Batt.no: 2; PCB,THM; for PCB; plastic; -50÷145°C


Manufacturer: KEYSTONE

Manufacturer part number:
1079
TME Symbol:
KEYS1079

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
CR123A
Number of batteries
2
Mounting
PCB, THM
Leads
for PCB
Material
plastic
Operating temperature
-50...145°C
Gross weight6.5 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1079
0 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 50 pcs - 4.38 USDGross price for quantities from 50 pcs - 4.38 USD
Net price for quantities from 100 pcs - 3.84 USDGross price for quantities from 100 pcs - 3.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.