+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1086

Holder; CR2032; Batt.no: 1; cables; with switch


Manufacturer: KEYSTONE

Manufacturer part number:
1086
TME Symbol:
KEYS1086

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
CR2032
Number of batteries
1
Leads
cables
Version
with switch
Gross weight3.78 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1086
53 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 50 pcs - 2.24 USDGross price for quantities from 50 pcs - 2.24 USD
Net price for quantities from 100 pcs - 1.96 USDGross price for quantities from 100 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs