+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1097

Holder; 18350; Batt.no: 2; PCB,THM; for PCB; -50÷145°C


Manufacturer: KEYSTONE

Manufacturer part number:
1097
TME Symbol:
KEYS1097

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
18350
Number of batteries
2
Mounting
PCB, THM
Leads
for PCB
Operating temperature
-50...145°C
Gross weight6.5 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1097
0 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 50 pcs - 5.80 USDGross price for quantities from 50 pcs - 5.80 USD
Net price for quantities from 100 pcs - 5.07 USDGross price for quantities from 100 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.