+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1099

Holder; 2/3A; Batt.no: 2; PCB,THM; for PCB


Manufacturer: KEYSTONE

Manufacturer part number:
1099
TME Symbol:
KEYS1099

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
2/3A
Number of batteries
2
Mounting
PCB, THM
Leads
for PCB
Gross weight6.5 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1099
0 in TME stock
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 4.70 USD
Net price for quantities from 25 pcs - 4.18 USDGross price for quantities from 25 pcs - 4.18 USD
Net price for quantities from 75 pcs - 3.79 USDGross price for quantities from 75 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.