+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of battery accessory | contact | |
Cell size | coin | |
Number of batteries | 1 | |
Mounting | PCB, SMT | |
Leads | terminal | |
Contact material | phosphor bronze | |
Version | spring |