+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

110TR

Lamella contact; coin; Batt.no: 1; SMT; terminal; tape


Manufacturer: KEYSTONE

Manufacturer part number:
110TR
TME Symbol:
KEYS110TR

Specification

Manufacturer
KEYSTONE
Type of battery accessory
lamella contact
Cell size
coin
Number of batteries
1
Mounting
SMT
Leads
terminal
Kind of package
tape
Gross weight1.1 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
110TR
0 in TME stock
Net price for quantities from 2000 pcs - 0.37 USDGross price for quantities from 2000 pcs - 0.37 USD
Net price for quantities from 4000 pcs - 0.33 USDGross price for quantities from 4000 pcs - 0.33 USD
Net price for quantities from 6000 pcs - 0.29 USDGross price for quantities from 6000 pcs - 0.29 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.