+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111

Battery insulator; AAA; Batt.no: 1; L: 50.8mm; Ø: 12.7mm

Manufacturer: KEYSTONE

Manufacturer part number:
111
TME Symbol:
KEYS111

Specification

Manufacturer
KEYSTONE
Type of battery accessory
battery insulator
Cell size
AAA
Number of batteries
1
Length
50.8mm
Diameter
12.7mm
Gross weight0.08 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
111
6000 in TME stock
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerReel = 1 000 pcs