+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of mounting element | washer | |
Kind of washer | internally serrated | |
Height | 0.51mm | |
Thread | M5 | |
Outside diameter | 10.2mm | |
Material | phosphor bronze | |
Plating material | nickel |