+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1295

Holder; 6F22; Batt.no: 1; on panel; soldering lugs


Manufacturer: KEYSTONE

Manufacturer part number:
1295
TME Symbol:
KEYS1295

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
6F22
Number of batteries
1
Mounting
on panel
Leads
soldering lugs
Gross weight9.28 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1295
73 in TME stock
Net price for quantities from 1 pcs - 3.56 USDGross price for quantities from 1 pcs - 3.56 USD
Net price for quantities from 20 pcs - 3.22 USDGross price for quantities from 20 pcs - 3.22 USD
Net price for quantities from 100 pcs - 2.90 USDGross price for quantities from 100 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs