+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

131

Holder; 2/3A,2/3R23; Batt.no: 1; screw; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
131
TME Symbol:
KEYS131

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
2/3A, 2/3R23
Number of batteries
1
Mounting
screw
Material
aluminium
Gross weight7.65 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
131
0 in TME stock
Net price for quantities from 50 pcs - 3.26 USDGross price for quantities from 50 pcs - 3.26 USD
Net price for quantities from 100 pcs - 3.06 USDGross price for quantities from 100 pcs - 3.06 USD
Net price for quantities from 200 pcs - 2.75 USDGross price for quantities from 200 pcs - 2.75 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.