+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

140

Holder; AA,R6; Batt.no: 2; on panel,screw; solder lugs


Manufacturer: KEYSTONE

Manufacturer part number:
140
TME Symbol:
KEYS140

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
AA, R6
Number of batteries
2
Mounting
on panel, screw
Leads
solder lugs
Material
aluminium, brass
Gross weight8.4 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
140
0 in TME stock
Net price for quantities from 50 pcs - 6.22 USDGross price for quantities from 50 pcs - 6.22 USD
Net price for quantities from 100 pcs - 5.83 USDGross price for quantities from 100 pcs - 5.83 USD
Net price for quantities from 200 pcs - 5.25 USDGross price for quantities from 200 pcs - 5.25 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.