+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1450

Screwed spacer sleeve; 6.35mm; Int.thread: UNC4-40; hexagonal

Manufacturer: KEYSTONE

Manufacturer part number:
1450
TME Symbol:
KEYS1450

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
6.35mm
Internal thread
UNC4-40
Sleeve shape
hexagonal
Material
brass
Plating material
zinc
Spanner size
4.75mm
Mechanical elements features
with internal threaded hole on both ends
Spanner size - inch
3/16"
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
1450
0 in TME stock
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.