+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1457B

Spacer sleeve; 9.52mm; cylindrical; brass; nickel; Øint: 3.66mm


Manufacturer: KEYSTONE

Manufacturer part number:
1457B
TME Symbol:
KEYS1457B

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
9.52mm
Sleeve shape
cylindrical
Material
brass
Plating material
nickel
Outside diameter
6.35mm
Internal diameter
3.66mm
Gross weight4.4 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
1457B
0 in TME stock
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.