+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1458

Nut; hexagonal; 15/32"-32; brass; nickel; 1.98mm


Manufacturer: KEYSTONE

Manufacturer part number:
1458
TME Symbol:
KEYS1458

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
15/32"-32
Material
brass
Plating material
nickel
Height
1.98mm
Gross weight1.063 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
1458
10 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcs