+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

146

Holder; AA,R6; Batt.no: 2; screw; solder lugs; silver; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
146
TME Symbol:
KEYS146

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
AA, R6
Number of batteries
2
Mounting
screw
Leads
solder lugs
Colour
silver
Material
aluminium
Gross weight8.5 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
146
0 in TME stock
Net price for quantities from 50 pcs - 6.11 USDGross price for quantities from 50 pcs - 6.11 USD
Net price for quantities from 100 pcs - 5.73 USDGross price for quantities from 100 pcs - 5.73 USD
Net price for quantities from 200 pcs - 5.17 USDGross price for quantities from 200 pcs - 5.17 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.