+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

147

Holder; AA,R6; Batt.no: 3; screw; aluminium

Manufacturer: KEYSTONE

Manufacturer part number:
147
TME Symbol:
KEYS147

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
AA, R6
Number of batteries
3
Mounting
screw
Material
aluminium
Gross weight5 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
147
0 in TME stock
Net price for quantities from 50 pcs - 9.80 USDGross price for quantities from 50 pcs - 9.80 USD
Net price for quantities from 100 pcs - 9.19 USDGross price for quantities from 100 pcs - 9.19 USD
Net price for quantities from 200 pcs - 8.26 USDGross price for quantities from 200 pcs - 8.26 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.