+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1475B

Screwed spacer sleeve; 12.7mm; Int.thread: UNF10-32; hexagonal

Manufacturer: KEYSTONE

Manufacturer part number:
1475B
TME Symbol:
KEYS1475B

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
12.7mm
Internal thread
UNF10-32
Sleeve shape
hexagonal
Material
stainless steel
Spanner size
7.92mm
Mechanical elements features
with internal threaded hole on both ends
Spanner size - inch
5/16"
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
1475B
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order