+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

150

Holder; C,R14; Batt.no: 3; screw; solder lugs; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
150
TME Symbol:
KEYS150

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
C, R14
Number of batteries
3
Mounting
screw
Leads
solder lugs
Material
aluminium
Gross weight5 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
150
0 in TME stock
Net price for quantities from 50 pcs - 10.16 USDGross price for quantities from 50 pcs - 10.16 USD
Net price for quantities from 100 pcs - 9.47 USDGross price for quantities from 100 pcs - 9.47 USD
Net price for quantities from 200 pcs - 8.53 USDGross price for quantities from 200 pcs - 8.53 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.