+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

154 -AS

Holder; LR1,N; Batt.no: 1; screw; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
154 -AS
TME Symbol:
KEYS154

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
LR1, N
Number of batteries
1
Mounting
screw
Material
aluminium
Gross weight2.945 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
154 -AS
64 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 20 pcs - 1.04 USDGross price for quantities from 20 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts