+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

155 -AS

Holder; LR1,N; Batt.no: 2; screw; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
155 -AS
TME Symbol:
KEYS155

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
LR1, N
Number of batteries
2
Mounting
screw
Material
aluminium
Gross weight6.05 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
155 -AS
90 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 40 pcs - 2.17 USDGross price for quantities from 40 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 40 pcs