+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1556

Angle bracket; W: 9.53mm; H: 41.28mm; L: 12.7mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
1556
TME Symbol:
KEYS1556

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
9.53mm
Height
41.28mm
Length
12.7mm
Material
steel
Gross weight6.3 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
1556
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order