+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

158

Holder; D,R20; Batt.no: 4; screw; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
158
TME Symbol:
KEYS158

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
D, R20
Number of batteries
4
Mounting
screw
Material
aluminium
Gross weight36.9 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
158
0 in TME stock
Net price for quantities from 50 pcs - 8.99 USDGross price for quantities from 50 pcs - 8.99 USD
Net price for quantities from 100 pcs - 8.43 USDGross price for quantities from 100 pcs - 8.43 USD
Net price for quantities from 200 pcs - 7.58 USDGross price for quantities from 200 pcs - 7.58 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.