+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of spacer | screwed spacer sleeve | |
Spacer length | 19.05mm | |
Internal thread | UNC4-40 | |
Sleeve shape | hexagonal | |
Material | brass | |
Plating material | nickel | |
Outside diameter | 6.35mm | |
Mounting | push-in |