+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1692A

Screwed spacer sleeve; 6.35mm; Int.thread: UNC8-32; cylindrical

Manufacturer: KEYSTONE

Manufacturer part number:
1692A
TME Symbol:
KEYS1692A

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
6.35mm
Internal thread
UNC8-32
Sleeve shape
cylindrical
Material
brass
Plating material
zinc
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
1692A
0 in TME stock
No. of pieces (Multiplicity: 10)
Product for special order