+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1692B

Screwed spacer sleeve; 9.52mm; Int.thread: UNC8-32; cylindrical

Manufacturer: KEYSTONE

Manufacturer part number:
1692B
TME Symbol:
KEYS1692B

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
9.52mm
Internal thread
UNC8-32
Sleeve shape
cylindrical
Material
brass
Plating material
zinc
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
1692B
0 in TME stock
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.