+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of spacer | screwed spacer sleeve | |
Spacer length | 12.7mm | |
Internal thread | UNC8-32 | |
Sleeve shape | cylindrical | |
Material | brass | |
Plating material | zinc |