+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17

Rivet; brass; Rivet diam: 5.56mm; L.rivet: 3.8mm


Manufacturer: KEYSTONE

Manufacturer part number:
17
TME Symbol:
KEYS17

Specification

Manufacturer
KEYSTONE
Type of mounting element
rivet
Material
brass
Rivet diameter
5.56mm
Rivet length
3.8mm
Plating material
tin
Gross weight0.207 g
Certificates
See other products in this category: Metal rivets KEYSTONE,
*
17
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 2 500.
Multiple of: 100.
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 500 pcsBag = 1 000 pcs