+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

170

Holder; AAA,R3; Batt.no: 4; screw; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
170
TME Symbol:
KEYS170

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
AAA, R3
Number of batteries
4
Mounting
screw
Material
aluminium
Gross weight12.67 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
170
0 in TME stock
Net price for quantities from 50 pcs - 12.46 USDGross price for quantities from 50 pcs - 12.46 USD
Net price for quantities from 100 pcs - 11.84 USDGross price for quantities from 100 pcs - 11.84 USD
Net price for quantities from 200 pcs - 10.59 USDGross price for quantities from 200 pcs - 10.59 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.