+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1708

Screw; UNC 6-32; UNC6-32x10.3; Head: knurled,cheese head; brass


Manufacturer: KEYSTONE

Manufacturer part number:
1708
TME Symbol:
KEYS1708

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Length
10.3mm
Kind of head
cheese head, knurled
Material
brass
Plating material
nickel
Head height
6.4mm
Head diameter
11.1mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
1708
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 500 pcs - 1.65 USDGross price for quantities from 500 pcs - 1.65 USD
Net price for quantities from 1000 pcs - 1.43 USDGross price for quantities from 1000 pcs - 1.43 USD