+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1709

Screw; UNC 8-32; UNC8-32x10.3; Head: knurled,cheese head; brass


Manufacturer: KEYSTONE

Manufacturer part number:
1709
TME Symbol:
KEYS1709

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 8-32
Length
10.3mm
Kind of head
cheese head, knurled
Material
brass
Plating material
nickel
Head height
6.4mm
Head diameter
11.1mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
1709
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
Net price for quantities from 500 pcs - 1.62 USDGross price for quantities from 500 pcs - 1.62 USD
Net price for quantities from 1000 pcs - 1.42 USDGross price for quantities from 1000 pcs - 1.42 USD