+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1734-2

Screwed spacer sleeve; 4.75mm; Int.thread: UNC2-56; hexagonal


Manufacturer: KEYSTONE

Manufacturer part number:
1734-2
TME Symbol:
KEYS1734-2

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
4.75mm
Internal thread
UNC2-56
Sleeve shape
hexagonal
Material
brass
Plating material
nickel
Spanner size
3.94mm
Outside diameter
3.175mm
Spanner size - inch
5/32"
Mounting
push-in
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
1734-2
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order