+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

177

Holder; 412; Batt.no: 1; screw; aluminium


Manufacturer: KEYSTONE

Manufacturer part number:
177
TME Symbol:
KEYS177

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
412
Number of batteries
1
Mounting
screw
Material
aluminium
Gross weight6.1 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
177
0 in TME stock
Net price for quantities from 10 pcs - 2.93 USDGross price for quantities from 10 pcs - 2.93 USD
Net price for quantities from 50 pcs - 2.72 USDGross price for quantities from 50 pcs - 2.72 USD
Net price for quantities from 100 pcs - 2.62 USDGross price for quantities from 100 pcs - 2.62 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.