+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1797B

Screwed spacer sleeve; 6.35mm; Int.thread: UNC2-56; hexagonal

Manufacturer: KEYSTONE

Manufacturer part number:
1797B
TME Symbol:
KEYS1797B

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
6.35mm
Internal thread
UNC2-56
Sleeve shape
hexagonal
Material
aluminium
Spanner size
3.96mm
Mechanical elements features
with internal threaded hole on both ends
Spanner size - inch
5/32"
Gross weight4.3 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
1797B
0 in TME stock
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.